You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POTTER&BRUMFIELD - TE CONNECTIVITY 1432790-1.
AUTOMOTIVE RELAY, SPDT, 12VDC, 30A
- Manufacturer Part No:
- 1432790-1.
- Order Code:
- 1418175
-
- Technical Datasheet:
- 1432790-1. Datasheet
Alternatives for 1432790-1.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 40A
- :
- -
- :
- Plug In
- :
- Quick Connect
- :
- Silver Tin Oxide
- :
- 90ohm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Php718.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.