You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

179838-1 - 

PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 3.96 MM

179838-1 - PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 3.96 MM
179838-1 - PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 3.96 MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
179838-1
Order Code:
2066122
Technical Datasheet:
179838-1   Datasheet
See all Technical Docs

Product Information

:
Power Double Lock Series
:
2Contacts
:
Header
:
3.96mm
:
Through Hole
:
1 Row
:
PCB Mount
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

300 In stock

300 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php39.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php39.90
 
100+ Php38.40
 
375+ Php36.90
 
1500+ Php35.60
 
3000+ Php34.60