You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MLZ1608N220LT - 

Power Inductor (SMD), Ferrite, 22 µH, 190 mA, Multilayer, 50 mA, MLZ Series, 1.6mm x 0.8mm x 0.8mm

MLZ1608N220LT - Power Inductor (SMD), Ferrite, 22 µH, 190 mA, Multilayer, 50 mA, MLZ Series, 1.6mm x 0.8mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
MLZ1608N220LT
Order Code:
2564064
Product Range
MLZ Series
Technical Datasheet:
MLZ1608N220LT   Datasheet
See all Technical Docs

Product Information

:
22µH
:
190mA
:
Multilayer
:
50mA
:
MLZ Series
:
1.6mm x 0.8mm x 0.8mm
:
1.65ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MLZ series 1608 type from TDK are commercial grade multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.
  • Inductance value range from 1µH to 22µH
  • Low resistance type inductor
  • Isat current range from 50mA to 140mA
  • DCR value range from 0.11ohm to 1.65ohm
  • Inductive tolerance of ±20%
  • Operating temperature range from -55°C to +125°C
  • Compatible with wide frequency band noise, from low to high frequency
  • Dimensions is 1.6mm x 0.8mm x 0.8mm (L x W x H)
  • Reflow soldering method

Applications

Industrial, Consumer Electronics, Power Management, Portable Devices

Related Searches

Packaging type Re-reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

4,000 will be available for despatch on 11/25/19

More stock available week commencing 2/3/20

Contact me when back in stock

Php8.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php8.50
 
100+ Php5.50
 
500+ Php4.70
 
1000+ Php4.40
 
2000+ Php3.30
 
4000+ Php3.20
 
20000+ Php3.10
 
40000+ Php3.00