You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1005X5R1A105K050BB

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R, C Series

C1005X5R1A105K050BB - SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C1005X5R1A105K050BB
Order Code:
2346877
Product Range
C Series
See all Technical Docs

Alternatives for C1005X5R1A105K050BB

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php14.80   10+ Php10.50   100+ Php5.00   500+ Php3.50   1000+ Php2.90   2500+ Php2.70   5000+ Php2.50   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ Php2.30  

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Php9.00   10+ Php6.60   100+ Php3.00   500+ Php2.10   1000+ Php1.80   2000+ Php1.50   10000+ Php1.10   20000+ Php1.00   50000+ Php0.70   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ Php3.70  

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ Php1.30   20000+ Php1.30   30000+ Php1.30   50000+ Php1.10   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ Php0.60   20000+ Php0.50   30000+ Php0.50   50000+ Php0.40   More Pricing...

Restricted Item Add

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
10V

:
0402 [1005 Metric]

:
± 10%

:
X5R

:
C Series

:
-55°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2346877RL Check stock

No Longer Manufactured

Php1.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.