You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIYO YUDEN LIC1840RH3R8107
CAP, LITHIUM ION, 100F, 3.8V
- Manufacturer:
- TAIYO YUDEN TAIYO YUDEN
- Manufacturer Part No:
- LIC1840RH3R8107
- Order Code:
- 3665998
- Technical Datasheet:
- LIC1840RH3R8107 Datasheet
Product Range Selector (RH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.8V
- :
- 100F
- :
- -
- :
- -
- :
- ± 15%
- :
- Radial Leaded
- :
- Through Hole
- :
- PC Pin
- :
- 7.5mm
- :
- 18mm
- :
- 40mm
- :
- RH Series
- :
- -30°C
- :
- 105°C
- :
- -
Technical Documents (2)
2 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,601.40 | |
10+ | Php1,501.50 | |
50+ | Php1,315.40 | |
100+ | Php1,229.60 | |
500+ | Php1,192.20 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.