You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EST1060T680MDGA - 

INDUCTOR, AEC-Q200, SEMI-SHLD, 68UH, 20%

EST1060T680MDGA - INDUCTOR, AEC-Q200, SEMI-SHLD, 68UH, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EST1060T680MDGA
Order Code:
2857297
Technical Datasheet:
EST1060T680MDGA   Datasheet
See all Technical Docs

Product Information

:
68µH
:
1.7A
:
Semishielded
:
1.7A
:
ES Series
:
10.1mm x 10mm x 6mm
:
0.121ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

588 In stock

588 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php138.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php138.20
 
10+ Php103.70
 
100+ Php77.30
 
500+ Php60.00
 
1000+ Php52.30