You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CBC3225T102KR - 

INDUCTOR, WIREWOUND, 1000UH, 0.1A

CBC3225T102KR - INDUCTOR, WIREWOUND, 1000UH, 0.1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBC3225T102KR
Order Code:
2860449
Technical Datasheet:
CBC3225T102KR   Datasheet
See all Technical Docs

Product Information

:
1mH
:
100mA
:
Wirewound
:
100mA
:
CBC Series
:
3.2mm x 2.5mm x 2.5mm
:
16.9ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,131 In stock

1,131 available for 4 - 5 day despatch
 
Check Stock & Lead Times

1,000 will be available for despatch on 12/1/19

Php21.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php21.90
 
10+ Php19.10
 
100+ Php13.20
 
500+ Php11.30