You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P6KE27A R0

TVS Diode, P6KE Series, Unidirectional, 23.1 V, 37.5 V, DO-204AC, 2 Pins

TAIWAN SEMICONDUCTOR P6KE27A R0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE27A R0
Order Code:
2677572
Product Range
P6KE Series
Technical Datasheet:
P6KE27A R0   Datasheet
See all Technical Docs

Product Range Selector (P6KE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P6KE Series

:
Unidirectional

:
23.1V

:
37.5V

:
DO-204AC

:
2Pins

:
25.7V

:
28.4V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The P6KE27A from Taiwan Semiconductor is a P6KE series unidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • UL recognized (file number E-326243)
  • Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 27V
  • Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
  • Steady state power dissipation of 5W at TL = 75°C
  • Operating temperature range from -55°C to +175°C
  • Stand-off voltage of 23.1V and maximum reverse leakage current of 1µA
  • Breakdown voltage of 25.7V (minimum), 28.4V (maximum) and test current of 1mA
  • 16.8A maximum peak surge current and 37.5V maximum clamping voltage
  • Less than 1ps fast response time from 0V to VBR and 0.096%/°C maximum temperature variation
  • Flammability rating meets UL94 V-0

Applications

Safety

Available for back order

More stock available to supplier lead times which is approximately 1/8/24

Notify me when back in stock

Php50.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php50.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php38.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php28.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php22.60
Promotional price
Contract Price
Web only price
Web only contract price
 
3500+ Php20.30