You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P6KE15CA R0

TVS Diode, P6KE Series, Bidirectional, 12.8 V, 21.2 V, DO-204AC, 2 Pins

TAIWAN SEMICONDUCTOR P6KE15CA R0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE15CA R0
Order Code:
2677560
Product Range
P6KE Series
Technical Datasheet:
P6KE15CA R0   Datasheet
See all Technical Docs

Product Range Selector (P6KE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P6KE Series

:
Bidirectional

:
12.8V

:
21.2V

:
DO-204AC

:
2Pins

:
14.3V

:
15.8V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The P6KE15CA from Taiwan Semiconductor is a P6KE series bidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • UL recognized (file number E-326243)
  • Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 15V
  • Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
  • Steady state power dissipation of 5W at TL = 75°C
  • Operating temperature range from -55°C to +175°C
  • Stand-off voltage of 12.1V and maximum reverse leakage current of 1µA
  • Breakdown voltage of 13.5V (minimum), 16.5V (maximum) and test current of 1mA
  • 28A maximum peak surge current and 22V maximum clamping voltage
  • Less than 5ns fast response time from 0V to VBR and 0.084%/°C maximum temperature variation
  • Flammability rating meets UL94 V-0

Applications

Safety

Available for back order

More stock available to supplier lead times which is approximately 1/8/24

Notify me when back in stock

Php49.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php49.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php37.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php29.80
Promotional price
Contract Price
Web only price
Web only contract price
 
3500+ Php25.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --