You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DBLS102G

Bridge Rectifier Diode, Single Phase, 100 V, 1 A, SMD, 1.1 V, 4 Pins

TAIWAN SEMICONDUCTOR DBLS102G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DBLS102G
Order Code:
2677225
Technical Datasheet:
DBLS102G   Datasheet
See all Technical Docs

Product Overview

The DBLS102G is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has pure tin plated terminal, lead free, leads solderable per MIL-STD-202, Method 208. It has high surge current capability and ideal for printed circuit board.
  • Glass passivated junction
  • High temperature soldering guaranteed
  • Ideal for printed circuit board
  • High surge current capability
  • 70V Maximum RMS voltage
  • -55 to 150°C Operating temperature range

Applications

Mains Rectification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
100V

:
1A

:
SMD

:
1.1V

:
4Pins

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

248 In stock Need more?

248 available for 3 - 4 day despatch

Php31.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php31.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php23.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php18.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Php16.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange