You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
761KSH15
DC Power Connector, Plug, 3 A, 12 mm, Cable Mount, Solder
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- 761KSH15
- Order Code:
- 2783303
- Technical Datasheet:
- 761KSH15 Datasheet
Product Overview
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power plugs
- High RTI thermoplastic, phenolic electrical insulator - green insulator tip, black handle
- Nickel plated copper alloy pins and electro-tinned copper alloy terminals
- Cable OD range 0.15 - 0.175" (3.8 - 4.4mm)
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- 3A
- :
- -
- :
- 12mm
- :
- Cable Mount
- :
- Solder
- :
- 2.5mm
- :
- 5.5mm
- :
- 24V
- :
- -
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 6/21/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php738.90 | |
10+ | Php554.20 | |
25+ | Php510.60 | |
50+ | Php486.20 | |
100+ | Php464.10 | |
250+ | Php418.70 |
Pricing is unavailable. Please contact customer services.