You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

761KSH12

DC Power Connector, Plug, 3 A, 12 mm, Cable Mount, Solder

SWITCHCRAFT/CONXALL 761KSH12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
761KSH12
Order Code:
2783289
Technical Datasheet:
761KSH12   Datasheet
See all Technical Docs

Product Overview

The 761KSH12 from Switchcraft/Conxall is a High Temperature 2.5mm Sealed Cable Mount Solder Power Plug with lockring that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power plugs. Fully mateable with Switchcraft high temperature or standard power jacks.
  • Ideal for applications with high ambient temperature
  • Better able to withstand the high temperatures of soldering than typical power plugs
  • High RTI thermoplastic, phenolic electrical insulator - green insulator tip, black handle
  • Nickel plated copper alloy pins and electro-tinned copper alloy terminals
  • Cable OD range 0.125 - 0.15" (3.2 - 3.8mm)
  • Voltage rating 24Vdc resistive
  • Insulation resistance 1000Mohm min.
  • Dielectric withstanding voltage 500Vac max.
  • Temperature limits from -40°C to +105°C (-40°F to +221°F)
  • Made in the USA

Applications

Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
3A

:
-

:
12mm

:
Cable Mount

:
Solder

:
2.5mm

:
5.5mm

:
24V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 7/5/21

Notify me when back in stock

Php738.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php738.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php619.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php601.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php511.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php511.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php495.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --