You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

712RAH

DC Power Connector, Jack, 3 A, 2.5 mm, Panel Mount, Through Hole

SWITCHCRAFT/CONXALL 712RAH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
712RAH
Order Code:
2783287
Technical Datasheet:
712RAH   Datasheet
See all Technical Docs

Product Overview

The 712RAH from Switchcraft/Conxall is a High Temperature 2.5mm Right Angle, Panel Mount Through Hole Power Jack that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. Fully mateable with Switchcraft high temperature or standard power plugs.
  • Ideal for applications with high ambient temperature
  • Better able to withstand the high temperatures of soldering than typical power jacks
  • High RTI thermoplastic, phenolic electrical insulator
  • Silver plated copper alloy terminals and contacts
  • Voltage rating 24Vdc resistive
  • Insulation resistance 1000Mohm min.
  • Dielectric withstanding voltage 500Vac max.
  • Temperature limits from -40°C to +105°C (-40°F to +221°F)
  • Made in the USA

Applications

Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
3A

:
2.5mm

:
-

:
Panel Mount

:
Through Hole

:
-

:
-

:
24V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

7 In stock

7 available for 3 - 4 day despatch

Available until stock is exhausted

Php286.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php286.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php272.90