Print Page
KRL1220E-C-R082-F-T5
CURRENT SENSE RES, 0R082, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R082-F-T5
Order Code3388968
Product RangeKRL Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Php31.500 |
10+ | Php26.800 |
100+ | Php10.100 |
500+ | Php8.400 |
1000+ | Php7.800 |
2000+ | Php7.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php31.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R082-F-T5
Order Code3388968
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Product Width1.25mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Product Range
KRL Series
Power Rating
500mW
Operating Temperature Min
-55°C
Resistor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018