You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32MP157A-EV1
Evaluation Board, STM32MP157AAA3 MPU, ST-Link Debug Tool, 5.5" TFT Touchscreen
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32MP157A-EV1
- Order Code:
- 3014287
- Technical Datasheet:
- STM32MP157A-EV1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32MP1
- :
- ARM
- :
- Cortex-A7, Cortex-M4
- :
- STM32MP157AAA3
- :
- Evaluation Board STM32MP157AAA3
- :
- -
Technical Docs (2)
Product Overview
- STM32MP157AAA3 Arm®-based dual Cortex®-A7 32 bits + Cortex®-M4 32 bits MPU in LFBGA448 package
- ST PMIC STPMIC1
- 2 × 4Gbit DDR3L, 16bits, 533MHz
- 2 × 512Mbit quad-SPI flash, 32Gbit eMMC v5.0
- 1Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- USB host 4-port hub, USB OTG HS, CAN FD
- 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSISM interface and capacitive touch panel
- SAI audio codec, 5-megapixel, 8bit camera, 4 × ST-MEMS digital microphones
- Smartcard, microSD™ card, 2 user LEDs, 2 user and reset push-buttons, 1 wake-up button
- 4-direction joystick with selection button, 5V / 4A power supply
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available on 1/6/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each