You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32L152D-EVAL

Evaluation Board, STM32L152ZDT6 MCU, Microphone ADC, Dot-Matrix LCD, Embedded ST-LINK/V2 Tool

STMICROELECTRONICS STM32L152D-EVAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L152D-EVAL
Order Code:
2318909
Technical Datasheet:
STM32L152D-EVAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32L1

:
ARM

:
Cortex-M3

:
STM32L152ZDT6

:
Eval Board STM32L152ZDT6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The STM32L152D-EVAL evaluation board is a complete demonstration and development platform that includes an STM32L152ZDT6 ARM Cortex-M3 32-bit microcontroller with 384 KB of Flash memory. The full range of hardware features on the board helps the user to develop own applications and evaluate all peripherals
  • Audio jack connected to I2S DAC or STM32L152ZDT6 internal DAC
  • Microphone connected to ADC using integrated op amp as amplifier
  • 2 GByte (or more) MicroSD Card on SDIO
  • Temperature sensor and RF EEPROM on I2C compatible serial interface
  • RS-232 interface configurable for communication or Flash loader
  • IrDA transceiver
  • 240x320 TFT colour LCD
  • Joystick with 4-direction control and selector
  • Reset and Tamper or key button
  • 4 colour user LEDs
  • JTAG and trace debug support
  • Light dependent resistor
  • Touch slider
  • USB FS connector

Applications

Embedded Design & Development, Metering, Security, Sensing & Instrumentation

No Longer Manufactured

Php22,609.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php22,609.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange