You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM32L0538-DISCO - 

Development Board, STM32L053C8T6 MCU, On-Board Debugger, Touch Sensors, Current Measurement,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L0538-DISCO
Order Code:
2431225
Technical Datasheet:
STM32L0538-DISCO   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32L053x8
:
ARM
:
Cortex-M0+
:
STM32L053C8T6
:
Dev Board STM32L053C8T6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32L0538-DISCO is a discovery kit for STM32L0 Series MCU. The STM32L053 discovery kit is a low cost and easy to use development kit to quickly evaluate and start development with an STM32L0 series microcontroller. It is based on an STM32L053C8T6 and includes an ST-LINK/V2-1 embedded debug tool interface, linear touch sensor, touch keys, IDD current measurement, 2.04" E paper display, NFC connector for PLUG-CR95HFB board, LED's, pushbuttons and an USB mini-B connector.
  • STM32L053C8T6 ARM 32bit Cortex-M0+ with MPU
  • Onboard ST-LINK/V2-1 with selection mode switch to use the kit as a standalone STLINK/V2-1
  • USB re-enumeration capability with three different interfaces supported on USB
  • Board power supply through USB bus or from an external 5V supply voltage
  • One linear touch sensor or four touchkeys
  • Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
  • Comprehensive free software including a variety of examples, part of STM32CubeL0 package
  • Two pushbuttons, one for user and another for reset

Applications

Metering, Medical, Wireless, Communications & Networking, Hobby & Education

Associated Products

Compare Selected

Related Searches

54 In stock

12 available for 1 - 2 day despatch
42 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

Php1,658.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,658.10