You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32H743I-EVAL

Evaluation Board, STM32H743XI MCU, 5.7" 640x480 TFT Color LCD, Embedded ST-LINK Debugger/Programmer

STMICROELECTRONICS STM32H743I-EVAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32H743I-EVAL
Order Code:
2781314
Technical Datasheet:
STM32H743I-EVAL   Datasheet
See all Technical Docs

Alternatives for STM32H743I-EVAL

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32H7

:
ARM

:
Cortex-M7

:
STM32H743XIH6

:
Eval Board STM32H743XI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The STM32H743I-EVAL Evaluation board is a high-end development platform for the ARM Cortex-M7-based STM32H743XI microcontroller. The STM32H743I-EVAL Evaluation board provides access to all the STM32 peripherals for user applications, and includes an membedded ST-LINK debugger/programmer. The full range of the hardware features on the STM32H743I-EVAL Evaluation board, helps to evaluate all the peripherals (USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash, Twin Quad-SPI Flash, microSD™ 3.0 card and 5.7" 640x480 TFT color LCD with touch screen) and to develop applications. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
  • STM32H743XIH6 microcontroller with 2 Mbytes of Flash memory and 1 Mbyte of RAM in TFBGA240+25 package
  • 5.7" 640x480 TFT color LCD with touch screen
  • I2C compatible serial interface
  • ST-MEMS digital microphones
  • SAI Audio DAC
  • 8Mx32bit SDRAM, 1Mx16bit SRAM and 8Mx16bit NOR Flash
  • 1Gbit Twin Quad-SPI NOR Flash
  • 4 coloured user LEDs
  • Reset, wakeup, tamper or key buttons
  • Windows (XP, 7, 8 and 10), Linux or macOS

No Longer Manufactured

Php32,516.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php32,516.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange