You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM32F3348-DISCO - 

Development Board, STM32F334C8T6 MCU, 64KB Flash Memory, USB Re-Enumeration Capability

STM32F3348-DISCO - Development Board, STM32F334C8T6 MCU, 64KB Flash Memory, USB Re-Enumeration Capability

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F3348-DISCO
Order Code:
2431223
Technical Datasheet:
STM32F3348-DISCO   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F334x8
:
ARM
:
Cortex-M4
:
STM32F334C8T6
:
Dev Board STM32F334C8T6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32F3348-DISCO is a discovery kit with STM32F334 line microcontrollers. The STM32F334 discovery kit is a low cost and easy to use development kit to quickly evaluate and start a development with an STM32F3 series ARM 32bit Cortex M4 high performance microcontroller. It is based on an STM32F334C8T6 and includes an ST-LINK/V2-1 embedded debug tool interface, high brightness LED dimming with buck converter, buck/boost converter, LED's and pushbuttons.
  • STM32F334C8T6 ARM Cortex-M4 32bit CPU with FPU(72MHz), single cycle multiplication and HW division
  • Onboard ST-LINK/V2-1 with selection mode switch to use the kit as a standalone STLINK/ V2-1
  • USB re-enumeration capability with three different interfaces supported on USB
  • Power supply through USB bus or from an external 5V supply voltage
  • Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
  • Two push buttons, One for user and another for reset

Applications

Embedded Design & Development, Hobby & Education

Associated Products

Compare Selected

Related Searches

122 In stock

6 available for 1 - 2 day despatch
116 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php1,205.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,205.50