You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM32F100C4T7B

ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 24 MHz

STM32F100C4T7B - ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 24 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F100C4T7B
Order Code:
2060879
Product Range
STM32 Family STM32F1 Series Microcontrollers
Technical Datasheet:
STM32F100C4T7B   Datasheet
See all Technical Docs

Alternatives for STM32F100C4T7B

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php199.20   10+ Php168.90   100+ Php146.80   250+ Php138.60   500+ Php124.70   1000+ Php105.20   2500+ Php99.60   5000+ Php96.10   More Pricing...

Restricted Item Add

Product Overview

The STM32F100C4T7B is a 32-bit 16kB flash value line Microcontroller Unit offers standard communication interfaces, one 12-bit ADC and two 12-bit DAC, up to six general purpose 16-bit timers and an advanced-control PWM timer. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses.
  • POR, PDR and programmable voltage detector
  • PLL for CPU clock
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Debug mode - Serial wire debug and JTAG interfaces
  • 2 Watchdog timers (Independent and Window)
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Applications

Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F1 Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
24MHz

:
16KB

:
4KB

:
48Pins

:
LQFP

:
37I/O's

:
I2C, SPI, UART

:
2V

:
3.6V

:
STM32

:
STM32F1

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

Php207.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php207.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php175.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php152.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php144.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php129.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php109.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php103.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php100.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.