You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM3240G-SK/IAR - 

Evaluation Board, STM32F407ZG ARM MCU, IAR Embedded WorkBench Software Included, Embedded J-Link

STM3240G-SK/IAR - Evaluation Board, STM32F407ZG ARM MCU, IAR Embedded WorkBench Software Included, Embedded J-Link

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM3240G-SK/IAR
Order Code:
2318903
Technical Datasheet:
STM3240G-SK/IAR   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32F407ZG
:
Eval Board STM32F407ZG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM3240G-SK/IAR KickStart kit is a complete, cost effective solution for starting application development and evaluating the STM32F4 series ARM core based microcontrollers. The STM32F407ZG is based on the high performance ARM Cortex-M4 32bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This IAR KickStart kit contains all the necessary hardware and software and allows user to design, start to develop, integrate and test applications, right out of the box.
  • IAR Embedded Workbench for ARM (EWARM) software package with C/C++ compiler, VisualSTATE, C-SP
  • Embedded J-Link in circuit debugger/programmer
  • Full featured KickStart development board with target microcontroller
  • JTAG/SWD connector
  • Prototyping area
  • Two USB connectors
  • USART and CAN connectors
  • Ethernet
  • SD/MMC card slot
  • External RAM memory headers

Applications

Motor Drive & Control, Medical, Portable Devices, Audio, Industrial, Security

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Contact me when back in stock

Php20,460.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php20,460.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.