You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM3210C-EVAL

Evaluation Board, STM32F107VC MCU, I2S Audio DAC, Stereo Audio Jack, RS-232 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM3210C-EVAL
Order Code:
1776346
Technical Datasheet:
STM3210C-EVAL   Datasheet
See all Technical Docs

Product Information


:
STMicroelectronics

:
32bit

:
STM32F1

:
ARM

:
Cortex-M3

:
STM32

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32F107VCT evaluation board is a complete development platform for STM32F107VCT microcontroller. It is a ARM Cortex-M3 core based STM32F107VCT microcontroller with full speed USB-OTG, Ethernet MAC, two channels of CAN2.0A/B compliant interface, 2 channels I2S, 2 channels I2C, 5 channels USART with smartcard support, 3 channels SPI, internal 64KB SRAM and 256KB Flash, JTAG and SWD debugging support. The full range of hardware features on the board help user evaluate all peripherals (USBOTG FS, Ethernet, motor control, CAN, microSD CardTM, smartcard, USART, audio DAC, MEMS, EEPROM… etc. ) and develop own applications. Extension headers make it easy to connect a daughterboard or wrapping board for your specific application.
  • 3.2inch 240 x 320 TFT colour LCD with touch screen
  • Power jack, USB connector, daughterboard provide three 5V power supply options
  • Boot from user Flash, system memory or SRAM
  • I2S audio DAC, stereo audio jack and 2GByte microSD card
  • MCU consumption measurement circuit
  • Both A and B type smartcard support
  • I2C compatible serial interface 64Kbit EEPROM, MEMS and I/O expander
  • RS232 channel and IrDA transceiver
  • USB OTG full speed, USB microAB connection
  • CAN, JTAG and trace debug support

Applications

Motor Drive & Control, Medical, Portable Devices, Industrial, Security, Audio, Consumer Electronics, Automotive, Audio, Automation & Process Control

Warnings

When external power supply connected to USB host via CN2, It is mandatory to remove the USB cable when the external power supply is OFF, else current provided by USB VBUS remain residual on board.

Associated Products

Compare Selected

No Longer Manufactured

Php20,750.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php20,750.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.