You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM32100E-EVAL - 

Evaluation Board, STM32F100 MCU, Embedded ST-LINK/V2 Tool, HDMI, CEC Connection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32100E-EVAL
Order Code:
2318893
Technical Datasheet:
STM32100E-EVAL   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F100xx
:
ARM
:
Cortex-M3
:
STM32F100
:
Eval Board STM32F100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32100E-EVAL evaluation board is designed as a complete development platform for the STMicroelectronics ARM®Cortex-M3 core-based STM32F100 microcontroller. A full range of hardware features helps the user to evaluate all peripherals and develop own applications. Extension headers facilitate the connection of a daughterboard or wrapping board for a specific application.
  • HDMI with CEC connection
  • RTC with backup battery
  • Speaker
  • 4 LEDs
  • Reset, wakeup, tamper and user buttons
  • Joystick with 4-direction control and selector
  • 3.2" TFT colour LCD with touch screen
  • JTAG and SWD debug support
  • Inductor motor control connector
  • IR receiver
  • IrDA transceiver
  • 1-channel RS-485 communication interface sharing the USART1 connector
  • 2-channel RS-232 communication interface with RTS/CTS handshake support on one channel
  • I2C/SMBus compatible serial interface temperature sensor
  • Embedded ST-LINK/V2 debugger and programmer
  • 64 Kbits of EEPROM
  • 2 Mbytes of SRAM
  • 16 Mbytes of serial Flash memory
  • 1 Gbyte (or more) MicroSD card
  • Boot from user Flash, system memory or SRAM

Applications

Embedded Design & Development, Communications & Networking, Audio, Imaging, Video & Vision

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

Php20,297.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php20,297.90