You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEVAL-ISB044V1
Evaluation Kit, MP-A10 Qi Wireless Charger, 15W Output, STWBC-EP Digital Controller
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STEVAL-ISB044V1
- Order Code:
- 2818313
- Technical Datasheet:
- STEVAL-ISB044V1 Datasheet
Product Overview
- STWBC-EP digital controller
- 15W output power
- Qi MP-A10 reference design
- WPC Qi1.2.3 standard compliant
- Robust demodulation algorithm with triple path (V, I, f)
- Foreign object detection (FOD)
- Accurate power control, active presence detection
- UART protocol to control and monitor the system
- Complete reference design (evaluation board, IC, firmware and tools)
- 2-layer PCB for easy design, flash memory based
Applications
Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- STWBC-EP
- :
- Power Management
- :
- Wireless Battery Charger Transmitter
- :
- Eval Board STWBC-EP
- :
- -
Technical Docs (1)
3 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each