You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEVAL-IKR002V1
DEV KIT, SUB-GHZ LOW DATA-RATE TXRX
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STEVAL-IKR002V1
- Order Code:
- 3365824
- Technical Datasheet:
- STEVAL-IKR002V1 Datasheet
Product Overview
- Associated SPIRIT1 software development kit with documentation, STM32L firmware and GUI
- Debug connector, USB interface, SPI interface for microcontroller
- Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK and ASK
- Air data rate from 1 to 500Kbps
- Very low power consumption (9mA RX and 21mA TX at +11dBm)
- Excellent performance of receiver sensitivity (up to -120dBm)
- Low duty cycle RX/TX operation mode, AES 128bit encryption co-processor
- Automatic acknowledgment, retransmission and timeout protocol engine
Contents
2x SPIRIT1 low power sub-GHz RF transceiver daughter boards tuned for 169MHz band, 2x STM32L microcontroller-based motherboards.
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RF / IF
- :
- STMicroelectronics
- :
- SPIRIT1
- :
- Transceiver
- :
- Dev Kit 2x SPIRIT1RF Daughterboards & 2x STM32L Motherboards
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
More stock available to supplier lead times which is approximately 5/22/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each