You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST662ABD-TR

DC/DC Charge Pump Adjustable Voltage Regulator, 4.5V to 5.5V in, 11.4V to 12.6V/30mA out, SOIC-8

ST662ABD-TR - DC/DC Charge Pump Adjustable Voltage Regulator, 4.5V to 5.5V in, 11.4V to 12.6V/30mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST662ABD-TR
Order Code:
2463958
Technical Datasheet:
ST662ABD-TR   Datasheet
See all Technical Docs

Product Overview

The ST662ABD-TR is a regulated charge-pump DC-DC Converter provides 12V±5% output voltage to program byte-wide Flash memory and can supply 30mA output current from input as low as 4.75V. A logic controlled shut down pin that interfaces directly with microprocessor reduces the supply current to only 1µA. This device is qualified according to the specification AECQ100 of the automotive market, in the temperature range -40 to 125°C and the statistical tests PAT, SYL, SBL are performed. This IC is useful for a wide range of applications and its performances make it ideal for Flash memory programming supply. An evaluation kit is provided to facilitate the application. This includes a single-side demo board designed for surface-mount components.
  • Just capacitors needed
  • 100µA Very low quiescent current
  • 30mA Guaranteed output current

Applications

Power Management, Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
30mA

:
-

:
11.4V

:
12.6V

:
-

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

708 In stock

708 available for 3 - 4 day despatch

Available until stock is exhausted

Php53.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php53.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php36.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php34.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange