You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST62T60CM6

8 Bit MCU, ST Family ST6 Series Microcontrollers, 8 MHz, 3.79 KB, 128 Byte, 20 Pins, SOIC

ST62T60CM6 - 8 Bit MCU, ST Family ST6 Series Microcontrollers, 8 MHz, 3.79 KB, 128 Byte, 20 Pins, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST62T60CM6
Order Code:
3260239
Product Range
ST Family ST6 Series Microcontrollers
Technical Datasheet:
ST62T60CM6   Datasheet
See all Technical Docs

Product Overview

The ST62T60CM6 is a 8-bit HCMOS Microcontroller, which is targeted at low to medium complexity applications. All ST62xx devices are based on a building block approach, a common core is surrounded by a number of on-chip peripherals. OTP devices are functionally identical. OTP devices offer all the advantages of user programmability, which make them the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required. This compact device feature a timer comprising a 8-bit counter and a 7-bit programmable prescaler, a 8-bit auto-reload timer, a serial port communication interface, a 8-bit A/D converter with 7 analog inputs and a digital watchdog timer.
  • 8MHz Maximum clock frequency
  • Run, wait and stop modes
  • 5 Interrupt vectors
  • Look-up table capability in program memory
  • User programmable options
  • Fully programmable 13 I/O pins
  • 6 I/O lines can sink up to 30mA to drive LEDs or TRIACs directly
  • 8-bit Timer/counter with 7-bit programmable prescaler
  • 8-bit Auto-reload timer with 7-bit programmable prescaler (AR Timer)
  • Digital watchdog
  • Oscillator safe guard
  • Low voltage detector for safe reset
  • 8-bit ADC with 7 analog inputs
  • 8-bit Synchronous peripheral interface (SPI)
  • On-chip clock oscillator can be driven by quartz crystal ceramic resonator or RC network
  • User configurable Power-on reset
  • One external non-maskable interrupt

Applications

Industrial, Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ST Family ST6 Series Microcontrollers

:
8MHz

:
3.79KB

:
128Byte

:
20Pins

:
SOIC

:
13I/O's

:
SPI

:
3V

:
6V

:
ST

:
ST6

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Php168.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php168.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php151.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php144.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php134.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php125.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php111.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php107.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange