You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST25DV16K-IER6T3

RFID/NFC IC, 13.553 MHz to 13.567 MHz, Read, Write, 16Kbit, I2C, 1.8 V to 5.5 V, TSSOP-8

ST25DV16K-IER6T3 - RFID/NFC IC, 13.553 MHz to 13.567 MHz, Read, Write, 16Kbit, I2C, 1.8 V to 5.5 V, TSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST25DV16K-IER6T3
Order Code:
2726446
Product Range
ST25DV Series
Technical Datasheet:
ST25DV16K-IER6T3   Datasheet
See all Technical Docs

Product Overview

The ST25DVxxx device is a NFC RFID Tag offering 4 Kbit, 16 Kbit, and 64 Kbit of electrically erasable programmable memory (EEPROM). ST25DVxxx offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is a RF link activated when ST25DVxxx acts as a contactless memory powered by the received carrier electromagnetic wave. - In I2C mode, the ST25DVxxx user memory contains up to 8192 bytes, which could be split in 4 flexible and protectable areas. - In RF mode, following ISO/IEC 15693 or NFC forum type 5 recommendations, ST25DVxxx user memory contains up to 2048 blocks of 4 bytes which could be split in 4 flexible and protectable areas.
  • I2C interface
  • Contactless interface
  • Fast Transfer Mode
  • Energy harvesting
  • Data protection
  • GPO
  • Low power mode
  • RF management

Applications

Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13.553MHz

:
13.567MHz

:
Read, Write

:
16Kbit

:
-

:
TSSOP

:
8Pins

:
1.8V

:
5.5V

:
-

:
ST25DV Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel

No Longer Stocked

Php56.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php56.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php51.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php51.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php50.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php45.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php45.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php44.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php42.60