You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPWF04SA

Wi-Fi Module, SPWF04SA 2.4 GHz IEEE 802.11 b/g/n Transceiver, Integrated Antenna

STMICROELECTRONICS SPWF04SA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPWF04SA
Order Code:
2729726
Product Range
SPWF04
Technical Datasheet:
SPWF04SA   Datasheet
See all Technical Docs

Product Range Selector (SPWF04)

See all from this product range

Product Overview

The SPWF04SA from STMicroelectronics is a WiFi module with integrated antenna. This is a ready-to-use Wi-Fi module conceived for Internet of Things (IoT) applications. The module integrates a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard for the 2.4GHz band. The module is cloud compatible thanks to the complete protocol package, which includes application and security layers. It can operate in serial-to-Wi-Fi and standalone mode with customer applications developed in the subsystem based on the MicroPython environment. The SPWF04SA module is configured with a highly-efficient, embedded micro 2.4GHz ISM band antenna and certified FCC/IC and CE. The module supports WPA2-personal and WPA2-enterprise security and WPS (Wi-Fi protected setup).
  • 2.4GHz IEEE 802.11 b/g/n transceiver, integrated TCP/IP protocol stack
  • High performance STM32F439-ARM Cortex -M4, 256KB SRAM, 2MB embedded high speed flash memory
  • Open, WEP, WPA2 PSK, WPA2 enterprise, miniAP easily provisioned (SSID, PWD) & WPS for station
  • Station, IBSS and miniAP system modes (supporting up to 5 stations)
  • Fast Wi-Fi re-association after reset & secure firmware and FileSystem updates Over The Air (OTA)
  • AT command set interface through UART, single voltage supply (3.3V typical)
  • UART and SPI interface to host system, 19 configurable GPIOs, SPI interface with simple protocol
  • 18.3dBm at 1Mbps DSSS, 13.7dBm at 54Mbps OFDM TX power
  • RX sensitivity -96.0dBm at 1Mbps DSSS, -74.5dBm at 54Mbps OFDM
  • Small form factor of 26.92mm x 15.24mm x 2.35mm

Applications

Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.5GHz

:
SPI, UART

:
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security

:
SPWF04
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
No Longer Manufactured

Php1,883.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,883.10