You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPWF01SA.11

Wi-Fi Module, SPWF01SA Integrated Antenna, 1.5 MB of Flash and Wi-Fi Full Stack

STMICROELECTRONICS SPWF01SA.11
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPWF01SA.11
Order Code:
2762761
Technical Datasheet:
SPWF01SA.11   Datasheet
See all Technical Docs

Product Overview

The SPWF01SA.11 from STMicroelectronics is a Wi-Fi module with integrated antenna, 1.5MB of flash and Wi-Fi full stack. The intelligent Wi-Fi module represents a plug-and-play and standalone 802.11 b/g/n solution for easy integration of wireless internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and comprehensive power management subsystem and an STM32 microcontroller with an extensive GPIO suite, it also incorporates timing clocks and voltage regulators. It is integrated with full featured TCP/IP protocol stack with added web server and additional application service capabilities. For secure end to end communication with the cloud, an SSL/TLS stack is embedded in every module with no licensing charge. The SW package includes an AT command layer interface for user-friendly access to stack functionalities via the UART serial port. It is possible to upgrade module firmware via UART and Over The Air (FOTA).
  • 2.4GHz IEEE 802.11 b/g/n transceiver, STM32 ARM Cortex-M3 with 64KB RAM
  • WEP/WPA/WPA2 personal security
  • System modes such as station, IBSS and miniAP, firmware update via UART and over the air (FOTA)
  • TX power is 18.3dBm at 1Mbps DSSS, 13.7dBm at 54Mbps OFDM
  • RX sensitivity is -96.0dBm at 1Mbps DSSS, -74.5dBm at 54Mbps OFDM
  • 16 configurable GPIOs available, UART interface to host system, advanced low-power modes
  • Simple AT command set host interface through UART
  • Single voltage supply (3.3V typical), surface mount PCB module
  • Industrial temperature range from -40°C to 85°C, FCC/CE/IC/SRRC certified
  • Small form factor of 26.92mm x 15.24mm x 2.35mm

Applications

Wireless, Industrial, Automation & Process Control, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
Serial, SPI, UART

:
Industrial Control and Data Acquisition, Home Automation and Security Systems, Wireless Sensors
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
No Longer Manufactured

Php1,445.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,445.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,334.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,222.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,130.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,074.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,000.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php963.70