You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NUCLEO-F446ZE - 

Development Board, STM32F446ZE MCU, On-Board Debugger, Arduino, ST Zio and Morpho Compatible

NUCLEO-F446ZE - Development Board, STM32F446ZE MCU, On-Board Debugger, Arduino, ST Zio and Morpho Compatible
NUCLEO-F446ZE - Development Board, STM32F446ZE MCU, On-Board Debugger, Arduino, ST Zio and Morpho Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NUCLEO-F446ZE
Order Code:
2517899
Technical Datasheet:
NUCLEO-F446ZE   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F446xx
:
ARM
:
Cortex-M4
:
STM32F446ZE
:
Dev Board STM32F446ZE
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino™ Uno, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe, as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as a direct access to the ARM®mbed™online resources.
  • Flexible board power supply 5V from ST-LINK/V2-1 USB VBUS
  • External power sources 3.3V and 7 to 12V on ST Zio or ST morpho connectors
  • USB OTG or full-speed device with micro-AB connector
  • IEEE-802.3-2002 compliant Ethernet connector
  • Three user LEDs
  • Two push-buttons - USER and RESET
  • 32.768kHz Crystal oscillator - LSE crystal
  • Comprehensive free software HAL library including a variety of software examples
  • Support of wide choice of IDEs including IAR™ , Keil®, GCC-based IDEs and ARM® mbed™

Applications

Test & Measurement, Industrial

Related Searches

49 In stock

17 available for 1 - 2 day despatch
32 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

Php1,427.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,427.10