You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DB3
DIAC, 28V to 36V, DO-35
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- DB3
- Order Code:
- 2144802
- Technical Datasheet:
- DB3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 28V
- :
- 36V
- :
- 50µA
- :
- DO-35
- :
- 2Pins
- :
- DIAC
- :
- 125°C
- :
- Through Hole
- :
- -
Technical Documents (2)
19,301 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Php17.10 | |
10+ | Php13.90 | |
100+ | Php7.40 | |
500+ | Php5.70 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.