You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UTFD11B - 

Circular Connector Cable Seal, UTS Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UTFD11B
Order Code:
2381551
Product Range
UTS Series
Technical Datasheet:
UTFD11B   Datasheet
See all Technical Docs

Product Overview

The UTS series Plastic Connector range but rugged enough to withstand industrial applications. The bayonet coupling system makes it simple to use. With only a 1/3 twist of the coupling ring, connector is mated with an audible and sensitive click. Based on multiple power and signal connector and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exists like crimp, solder and screw termination.

Applications

Industrial

Product Information

:
UTS Series
:
Size 8 Shell UTS Series Square Flange Receptacle Connectors
:
-
:
NBR (Nitrile Butadiene Rubber)
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

57 In stock

57 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php289.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php289.00