You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8655BA-B-IU

Digital Isolator, 5 Channel, 8 ns, 2.5 V, 5.5 V, QSOP, 16 Pins

SILICON LABS SI8655BA-B-IU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8655BA-B-IU
Order Code:
2423333
Technical Datasheet:
SI8655BA-B-IU   Datasheet
See all Technical Docs

Product Overview

The SI8655BA-B-IU is a low power five-channel CMOS Digital Isolator offering substantial data rate, propagation delay, power, size, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. It has Schmitt trigger inputs for high noise immunity and only requires VDD bypass capacitors. Data rates up to 150Mbps are supported and achieve propagation delays of less than 10ns. Enable inputs provide a single point control for enabling and disabling output drive. A selectable fail-safe operating mode to control the default output state during power loss.
  • No start-up initialization required
  • 60-year Life at rated working voltage
  • High electromagnetic immunity (EMI)
  • Ultra low power
  • Tri-state outputs with ENABLE
  • Schmitt-trigger input
  • Default high or low output
  • 1.5ns Pulse width distortion
  • 0.5ns Channel-channel skew
  • 2ns Propagation delay skew
  • 5ns Minimum pulse width
  • 50kV/µs Transient immunity
  • Up to 5000VRMS isolation
  • AEC Qualified

Applications

Automation & Process Control, Medical, Industrial, Automotive, Motor Drive & Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5 Channel

:
8ns

:
2.5V

:
5.5V

:
QSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Deliveries start from 8/24/28

Notify me when back in stock

Php154.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php154.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php149.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php146.50