You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI8630BB-B-IS
Digital Isolator, 3 Channel, 8 ns, 2.5 V, 5.5 V, WSOIC, 16 Pins
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8630BB-B-IS
- Order Code:
- 2423259
- Technical Datasheet:
- SI8630BB-B-IS Datasheet
Product Overview
Applications
Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Channel
- :
- 8ns
- :
- 2.5V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 10/11/21
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
1+ | Php121.10 | |
10+ | Php120.20 | |
25+ | Php116.70 | |
50+ | Php116.30 | |
100+ | Php115.40 |
Pricing is unavailable. Please contact customer services.