You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI8621EC-B-IS
Digital Isolator, 2 Channel, 8 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8621EC-B-IS
- Order Code:
- 2423251
- Technical Datasheet:
- SI8621EC-B-IS Datasheet
Product Overview
- No start-up initialization required
- 60-year Life at rated working voltage
- High electromagnetic immunity (EMI)
- Ultra low power
- Schmitt-trigger input
- Default high or low output
- 1.5ns Pulse width distortion
- 0.5ns Channel-channel skew
- 2ns Propagation delay skew
- 5ns Minimum pulse width
- 50kV/µs Transient immunity
- Up to 5000VRMS isolation
- AEC Qualified
Applications
Industrial, Automation & Process Control, Medical, Automotive, Power Management, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 8ns
- :
- 2.5V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Docs (2)
Available for back order
480 more will be available on 6/17/22
768 more will be available on 8/24/28
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
1+ | Php94.80 | |
25+ | Php92.20 |
Pricing is unavailable. Please contact customer services.