You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI8620AB-B-IS
Digital Isolator, 2 Channels, 2.5 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8620AB-B-IS
- Order Code:
- 2423239
- Technical Datasheet:
- SI8620AB-B-IS Datasheet
Product Overview
- No start-up initialization required
- 60-year Life at rated working voltage
- High electromagnetic immunity (EMI)
- Ultra low power
- Schmitt-trigger input
- Default high or low output
- 1.5ns Pulse width distortion
- 0.5ns Channel-channel skew
- 2ns Propagation delay skew
- 5ns Minimum pulse width
- 50kV/µs Transient immunity
- Up to 5000VRMS isolation
- AEC Qualified
Applications
Industrial, Automation & Process Control, Medical, Automotive, Power Management, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 2Channels
- :
- 35ns
- :
- 2.5V
- :
- NSOIC
- :
- 5.5V
- :
- NSOIC
- :
- 1Mbps
- :
- 8Pins
- :
- CMOS
- :
- -40°C
- :
- CMOS
- :
- 125°C
- :
- Digital Isolator
- :
- Capacitive
- :
- 2.5kV
- :
- -
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price | Your Price |
---|---|---|
1+ | Php151.70 | |
10+ | Php136.60 | |
25+ | Php128.80 | |
100+ | Php109.90 | |
250+ | Php102.90 | |
500+ | Php90.30 | |
1000+ | Php74.80 | |
2500+ | Php72.90 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.