You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8605AD-B-IS

Digital Isolator, 2 Channel, 20 ns, 3 V, 5.5 V, WSOIC, 16 Pins

SILICON LABS SI8605AD-B-IS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8605AD-B-IS
Order Code:
2423229
Technical Datasheet:
SI8605AD-B-IS   Datasheet
See all Technical Docs

Product Overview

The SI8605AD-B-IS is a bidirectional I²C Isolator with unidirectional digital channels. It is designed based on Silicon Labs proprietary RF isolation technology and offers shorter propagation delays, lower power consumption, smaller installed size and more stable operation with temperature and age versus optocouplers or other digital isolators. It includes hot-swap bidirectional SDA and/or SCL isolation channels with open-drain, 35mA sink capability that operate to a maximum frequency of 1.7MHz. It contains protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports.
  • Independent bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35mA sink current
  • Up to 5000VRMS isolation
  • 60-year Life at rated working voltage
  • High electromagnetic immunity (EMI)
  • Transient immunity 50 kV/µs
  • AEC Qualified

Applications

Communications & Networking, Motor Drive & Control, Power Management, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
20ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

8 In stock Need more?

8 available for 3 - 4 day despatch

Php294.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php294.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php290.00