You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI8233BD-D-IS
Gate Driver, 5kV, 2 Channels, Isolated, High Side and Low Side, IGBT, MOSFET, 16 Pins, WSOIC
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8233BD-D-IS
- Order Code:
- 2423139
- Technical Datasheet:
- SI8233BD-D-IS Datasheet
Product Overview
- High electromagnetic immunity (EMI)
- Overlap protection and programmable dead time
- Up to 5kVRMS input-to-output isolation
- Up to 1500VDC Peak driver-to-driver differential voltage
- Up to 8MHz switching frequency
- >45kV/µs Transient immunity
Applications
Motor Drive & Control, Lighting, Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 2Channels
- :
- 30ns
- :
- Isolated
- :
- High Side and Low Side
- :
- 4.5V
- :
- WSOIC
- :
- IGBT, MOSFET
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- Surface Mount
- :
- TTL
- :
- -40°C
- :
- 125°C
- :
- 2A
- :
- 4A
- :
- 30ns
- :
- -
- :
- 30ns
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Php353.00 | |
10+ | Php319.00 | |
25+ | Php304.20 | |
100+ | Php264.20 | |
250+ | Php252.40 | |
500+ | Php230.20 | |
1000+ | Php210.20 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.