You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8233BB-D-IS1 - 

Digital Isolator, 2 Channel, 30 ns, 4.5 V, 5.5 V, NSOIC, 16 Pins

SI8233BB-D-IS1 - Digital Isolator, 2 Channel, 30 ns, 4.5 V, 5.5 V, NSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8233BB-D-IS1
Order Code:
2423138
Product Range
Si823x Series
Technical Datasheet:
SI8233BB-D-IS1   Datasheet
See all Technical Docs

Product Overview

The Si823x series an Isolated Driver combines two independent, isolated drivers into a single package. It operates with a maximum supply voltage of 24V. The Si823x driver utilizes Silicon Labs' proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. High integration, low propagation delay, small installed size, flexibility and cost-effectiveness makes it ideal for a wide range of isolated MOSFET/IGBT gate drive applications. It is available with the TTL level compatible inputs of >400mV hysteresis.
  • High electromagnetic immunity (EMI)
  • Overlap protection and programmable dead time
  • Up to 5kVRMS input-to-output isolation
  • Up to 1500VDC Peak driver-to-driver differential voltage
  • Up to 8MHz switching frequency
  • >45kV/µs Transient immunity

Applications

Motor Drive & Control, Lighting, Power Management, Industrial

Product Information

:
2 Channel
:
30ns
:
4.5V
:
5.5V
:
NSOIC
:
16Pins
:
-40°C
:
125°C
:
Si823x Series
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

262 In stock

262 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php165.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php165.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.