You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RD-0057-0201
Reference Design, Thunder Board React Bluetooth Smart Solution, Cloud Connected, Low Cost
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- RD-0057-0201
- Order Code:
- 2581457
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicon Laboratories
- :
- 32bit
- :
- -
- :
- ARM
- :
- Cortex-M4
- :
- BGM111
- :
- Thunder Board React Hardware Ref Design, Standex/Meder M13 Magnet w/Screw Holes, Quick Start Card
- :
- -
Technical Docs (2)
Product Overview
- Low-cost, Bluetooth smart solution that collects and delivers data to the cloud
- Apps connect to a cloud-based multi-client, real-time synchronization database
- Two momentary buttons (SW-0, SW-1)
- Blue and green LEDs (LED-B, LED-G)
- 10 pin 0.050", 1.27mm mini-simplicity debug connector
- Break-out pin pads to connect to BGM111 GPIOs
- CR2032 coin cell battery slot
Applications
Wireless, IoT (Internet of Things)
Contents
Thunderboard react evaluation board, Quick start card to obtain the latest design collateral.
22 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each