You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EFM8BB31F64I-B-QFP32

8 Bit MCU, EFM8 Family EFM8BB Series Microcontrollers, 50 MHz, 64 KB, 4.25 KB, 32 Pins, QFP

SILICON LABS EFM8BB31F64I-B-QFP32
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM8BB31F64I-B-QFP32
Order Code:
2614242
Product Range
EFM8 Family EFM8BB Series Microcontrollers
See all Technical Docs

Product Range Selector (EFM8 Family EFM8BB Series Microcontrollers)

See all from this product range

Product Overview

The EFM8BB31F64I-B-QFP32 is an EFM8 Busy Bee family fully integrated, mixed signal system-on-chip microcontroller (MCU) in 32 pin QFP package. It is a performance line of 8bit microcontroller with a comprehensive analogue and digital feature set in small package. This device offers state of the art performance by integrating 12bit ADC, internal temperature sensor, two low current analogue comparators and four 12bit DACs into small packages, making it ideal for general purpose applications. The EFM8BB3 family is optimal for many embedded applications with an efficient, pipelined 8051 core, maximum operating frequency at 50MHz, various communication interfaces and four channels of configurable logic. It also features Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors with on-chip power-on reset, voltage supply monitor, watchdog timer and clock oscillator, the EFM8BB3 devices are truly standalone system-on-a-chip solutions.
  • Pipelined 8bit 8051 MCU core with 50MHz operating frequency
  • Up to 28 multifunction I/O pins
  • Internal 49MHz and 24.5MHz oscillators accurate to ±2%
  • Six channel PWM/PCA, six 16bit general purpose timers
  • 64KB flash memory and 4352bytes RAM
  • 6-channel programmable counter array, 6 x 16-bit general-purpose timers & independent watchdog timer
  • On-chip, non-intrusive debugging and pre-programmed UART bootloader
  • Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors
  • Operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM8 Family EFM8BB Series Microcontrollers

:
50MHz

:
64KB

:
4.25KB

:
32Pins

:
QFP

:
28I/O's

:
I2C, SPI, UART

:
2.2V

:
3.6V

:
EFM8

:
EFM8BB

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Php143.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php143.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --