You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EFM32G-DK3550 - 

Development Kit, EFM32™ Gecko 32-Bit MCU's, Advanced Energy Monitoring, 320x240 Color TFT Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32G-DK3550
Order Code:
2292864
Technical Datasheet:
EFM32G-DK3550   Datasheet
See all Technical Docs

Product Information

:
Energy Micro
:
32bit
:
EFM32
:
ARM
:
Cortex-M3
:
EFM32G880F128
:
Dev Board EFM32G890F128
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EFM32G-DK3550 provides a complete solution for testing advanced, energy efficient applications using the EFM32 Gecko 32-bit microcontroller (MCU). From Simplicity Studio you get full access to the kit information and can program the kit with the demos and code examples available for the Gecko. The rich feature set makes the kit an excellent platform for evaluating the Gecko 32-bit microcontroller, as well as a good starting point for application development.
  • EFM32G890F128 MCU with 128KB flash and 16KB RAM
  • Built-in SEGGER J-Link and J-Trace
  • Advanced Energy Monitoring
  • Real-time, accurate energy and power profiling
  • 320x240 resistive touch colour TFT display
  • 10/100 Mbit/s SPI based MAC/PHY
  • 5 way joystick, 4 user buttons, 4bit DIP switch and 16 user LEDs 
  • Large EXP32 prototyping module
  • Free evaluation compiler versions
  • Supported by Simplicity Studio

Applications

Metering, Security, Building Automation, Industrial, Medical

Contents

BRD3201A EFM32 Development Kit Motherboard, BRD3302A EFM32 Gecko MCU plug in board, BRD3500B EXP32 prototyping board, IAR Embedded Workbench ARM Kickstart version CD/DVD, Atollic TrueSTUDIO for ARM CD, USB cables.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Contact me when back in stock

Php21,008.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php21,008.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.