You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DKWF121

Development Kit, WF121 Wi-Fi Module, Integrated Prototyping Area

DKWF121 - Development Kit, WF121 Wi-Fi Module, Integrated Prototyping Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DKWF121
Order Code:
2930716
Technical Datasheet:
DKWF121   Datasheet
See all Technical Docs

Product Overview

WF121 development kit intended for evaluating the WF121 Wi-Fi module. The board contains connectors for easy development with a PC using the main host connections, USB and UART through a USB converter. Bluegiga WF121 is a stand-alone Wi-Fi module providing fully integrated 2.4GHz 802.11 b/g/n radio, TCP/IP stack and a 32bit micro controller (MCU) platform for embedded applications requiring simple, low-cost and low power wireless IP connectivity. WF121 also provides flexible peripheral interfaces such as SPI, I2C, ADC, GPIO, Bluetooth coexistence and timers to connect various peripheral interfaces directly to the WF121 Wi-Fi module.
  • USB or UART host connection
  • USB converter for the UART
  • Can be powered through USB
  • Ethernet connection
  • Current measurement voltage output
  • Prototyping area
  • BGLib™ host library which implements BGAPI protocol (ANSI C)
  • BGAPI and BGScript™ documentation, BGScript compiler
  • BGScript™ and BGAPI example applications

Contents

WF121 evaluation board (WF121 Wi-Fi module, dual UART to USB converter, four software programmable buttons, four LEDs, USB port, IO headers, Wi-Fi and MCU debug interfaces), Firmware programmer (PICkit 3), WF121 Wi-Fi module, USB cable, Documentation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wireless Communication

:
Silicon Laboratories

:
WF121 Module

:
WiFi

:
Development Kit WF121 Module, Firmware Programmer, USB Cable, Documentation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock Need more?

1 available for 3 - 4 day despatch

Php10,143.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,143.20