You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CP2120EK

EVALUATION KIT, SPI TO I2C

SILICON LABS CP2120EK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP2120EK
Order Code:
1295413
Technical Datasheet:
CP2120EK   Datasheet
See all Technical Docs

Product Overview

CP2120EK evaluation kit demonstrates the CP2120 SPI to I2C fixed functionality. The CP2120 compact SPI to I2C bridge and general purpose port expander device can be easily added to a system to solve interface compatibility problems and add more GPIO when required.
  • 4 wire SPI bus operates at frequencies up to 1MHz
  • I2C data at frequencies configurable up to 400KHz
  • 255byte data receive and transmit buffers
  • Internal oscillator
  • 2.4V to 3.6V operation
  • Active low interrupt output
  • 5V tolerant I/O pins
  • 8 general purpose I/O pins

Contents

Board, Universal (100V to 240V, 50Hz to 60Hz) ac to dc power adapter.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicon Laboratories

:
CP2120

:
Interface

:
SPI to SMBus Communication Interface

:
Eval Board CP2120, Power Supply

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php2,866.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,866.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --