You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F330DK - 

DEVELOPMENT KIT

C8051F330DK - DEVELOPMENT KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F330DK
Order Code:
1291512
Technical Datasheet:
C8051F330DK   Datasheet
See all Technical Docs

Product Overview

C8051F330DK MCU development kit is designed for C8051F330 microcontroller. The C8051F330 small MCU device available in 20 pin package include up to 16kB flash with 10bit ADC and 10bit DAC. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F330 device is truly stand alone System on a Chip solutions. The flash memory of these small MCUs can be reprogrammed even in circuit, providing non volatile data storage, and also allows field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • Expanded interrupt handler
  • 17 port I/O, all are 5V tolerant
  • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point
  • Inspect/modify memory, registers, and stack
  • Superior performance to emulation systems using ICE chips, target pods, and sockets

Applications

Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

Contents

Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

Product Information

:
Silicon Laboratories
:
8bit
:
C8051F33x
:
8051
:
8051
:
C8051F330
:
IDE & Product Information CD, Prototyping PCB, Documentation CD, Power Supply, USB Adapter, Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php4,690.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,690.80