You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F064EK - 

EVALUATION KIT, MICROCONTROLLER

C8051F064EK - EVALUATION KIT, MICROCONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F064EK
Order Code:
1291474
Technical Datasheet:
C8051F064EK   Datasheet
See all Technical Docs

Product Overview

C8051F064EK MCU evaluation kit is designed for C8051F064 microcontroller. Its a highly integrated mixed signal 8bit MCU device featuring two separate 16bit high speed (SAR) ADCs. Each ADC operates up to 1Msps, the highest resolution SAR ADC that has ever been integrated onto a microcontroller. In addition these devices include a 1bit ADC and two separate 12bit DACs. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F060 devices are truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture, executes 70% of instruction set in 1 or 2 system clocks
  • Flexible interrupt sources
  • 59 general purpose I/O pins
  • Bosch controller area network
  • Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
  • On chip debug circuitry facilitates full speed, nonintrusive in circuit/in system debugging
  • Provides breakpoint, single stepping, watchpoint, stack monitor; inspect/modify memory and registers
  • Superior performance to emulation systems using ICE chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan

Applications

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

Contents

Board, USB cable, Software CD and Full documentation.

Product Information

:
Silicon Laboratories
:
8bit
:
C8051F06x
:
8051
:
8051
:
C8051F064
:
Eval Board, Source Code Examples and Register Definition Files, Documentation, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Php9,012.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,012.20