You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BGX13P22GA-V21

Bluetooth 5.0, Module, 2.4V to 3.8V Supply, 2Mbps, -91.2dBm Sensitivity

BGX13P22GA-V21 - Bluetooth 5.0, Module, 2.4V to 3.8V Supply, 2Mbps, -91.2dBm Sensitivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGX13P22GA-V21
Order Code:
2945209
Product Range
Blue Gecko BGX13P Series
Technical Datasheet:
BGX13P22GA-V21   Datasheet
See all Technical Docs

Product Overview

BGX13P Blue Gecko Bluetooth ® module. The module family of serial replacement modules eliminates Bluetooth firmware development complexity with a serial interface that can operate as a raw data stream or control the device through a abstracted command API. The device is targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption and fast time to market are key requirements. This BGX13P module can be used in a wide variety of applications such as health, sports and wellness devices, industrial, home and building automation, smart phone, tablet and PC accessories.
  • Bluetooth 5 low energy compliant
  • Serial interface with hardware flow control
  • GPIO control through command API
  • Integrated built-in antenna
  • TX power up to 8dBm
  • Encrypted bonding and connectivity
  • Integrated DC-DC Converter
  • On-board Bluetooth stack
  • Centralized OTA through mobile app library

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 5.0

:
2.4V

:
3.8V

:
-

:
2Mbps

:
-

:
-91.2dBm

:
-40°C

:
85°C

:
Blue Gecko BGX13P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

52 In stock Need more?

52 available for 3 - 4 day despatch

Php594.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php594.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php496.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php446.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.