You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACC-6SMRP2U - 

RF / Coaxial Cable Assembly, U.FL Plug to 90° U.FL Plug, 1.13mm, 50 ohm, 6 ", 152.4 mm

ACC-6SMRP2U - RF / Coaxial Cable Assembly, U.FL Plug to 90° U.FL Plug, 1.13mm, 50 ohm, 6 ", 152.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACC-6SMRP2U
Order Code:
2449365
Technical Datasheet:
ACC-6SMRP2U   Datasheet
See all Technical Docs

Product Information

:
U.FL Plug to 90° U.FL Plug
:
1.13mm
:
50ohm
:
6"
:
152.4mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACC-6SMRP2U is a 6-inch SMA-RP to uFL Converter Cable with silver cover copper conductor, clear FEP insulation, tinned copper braid and FEP jacket. The ACC-6SMRP2U converter cable is ideally suited for Wi-Fi and Bluetooth communications. The cable is terminated on one end with an SMA reverse polarity jack and on the other end with a uFL plug.
  • 7 Conductors
  • 482R/km/20°C Maximum conductor resistance
  • 3000MR/km minute Insulation resistance
  • 50 ±3R Nominal impedance
  • 96 ±3pF/m Nominal capacitance

Applications

Wireless, Communications & Networking

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php352.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php352.50
 
25+ Php323.80
 
100+ Php294.10