You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3631B220ML - 

Power Inductor (SMD), 22 µH, 2.3 A, Shielded, 3631 Series, 12.7mm x 12.7mm x 6mm

3631B220ML - Power Inductor (SMD), 22 µH, 2.3 A, Shielded, 3631 Series, 12.7mm x 12.7mm x 6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3631B220ML
Order Code:
1174026
Product Range
3631 Series
Also Known As:
1625812-4, 3631B 22UH 20% FIO
Technical Datasheet:
3631B220ML   Datasheet
See all Technical Docs

Product Information

:
22µH
:
2.3A
:
Shielded
:
-
:
3631 Series
:
12.7mm x 12.7mm x 6mm
:
0.062ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3631 series SMD shielded Power Inductor designed to handle high-current and have been designed for use in SMD power circuits. With the superior ferrite core material and its low profile construction we can ensure excellent inductance characteristics coupled with proven Tyco sigma quality.
  • Very high-current capability
  • Wide value range
  • Available in 6 different styles
  • Up to 14A
  • Down to 4mm height
  • High reliability
  • -25 to 105°C Operating temperature range

Applications

Power Management, Industrial

Also Known As

1625812-4, 3631B 22UH 20% FIO

Alternatives for 3631B220ML

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ Php21.60   50+ Php20.00   100+ Php17.90   500+ Php16.80   1000+ Php16.20   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ Php20.90   50+ Php19.90   100+ Php18.90   500+ Php17.20   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Php20.40   10+ Php19.30   50+ Php18.40   100+ Php16.80   250+ Php14.90   500+ Php14.20   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

367 In stock

367 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1,200 will be available for despatch on 12/20/19

More stock available week commencing 4/20/20

Php110.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php110.90
 
10+ Php103.70
 
100+ Php75.00